
CFR-25JT-52-56R | |
|---|---|
DigiKey Part Number | 13-CFR-25JT-52-56RCT-ND - Cut Tape (CT) 13-CFR-25JT-52-56RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-56R |
Description | RES 56 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.27100 | $2.71 |
| 25 | $0.22360 | $5.59 |
| 50 | $0.19740 | $9.87 |
| 100 | $0.17270 | $17.27 |
| 250 | $0.14600 | $36.50 |
| 500 | $0.12924 | $64.62 |
| 1,000 | $0.11510 | $115.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08720 | $436.00 |
| 10,000 | $0.07916 | $791.60 |
| 15,000 | $0.07502 | $1,125.30 |
| 25,000 | $0.07034 | $1,758.50 |
| 35,000 | $0.06755 | $2,364.25 |
| 50,000 | $0.06482 | $3,241.00 |

