1.5 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FTE52-1R5

DigiKey Part Number
13-MF0207FTE52-1R5CT-ND - Cut Tape (CT)
13-MF0207FTE52-1R5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF0207FTE52-1R5
Description
RES 1.5 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MF0207FTE52-1R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.75600$7.56
25$0.63480$15.87
50$0.55740$27.87
100$0.49250$49.25
250$0.42128$105.32
500$0.37670$188.35
1,000$0.33856$338.56
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.26542$1,327.10
10,000$0.24365$2,436.50
15,000$0.23247$3,487.05
25,000$0.21981$5,495.25
35,000$0.21227$7,429.45
50,000$0.20490$10,245.00
Manufacturers Standard Package