1,1 Ohm Axial 1% MF0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FTE52-1R1

DigiKey Part Number
13-MF0207FTE52-1R1CT-ND - Cut Tape (CT)
13-MF0207FTE52-1R1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF0207FTE52-1R1
Description
RES 1.1 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.1 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MF0207FTE52-1R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.73400$7.34
25$0.61680$15.42
50$0.54340$27.17
100$0.47970$47.97
250$0.40988$102.47
500$0.36648$183.24
1,000$0.32944$329.44
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.26339$1,316.95
10,000$0.24179$2,417.90
15,000$0.23068$3,460.20
25,000$0.21813$5,453.25
35,000$0.21065$7,372.75
50,000$0.20333$10,166.50
60,000$0.19983$11,989.80
120,000$0.18779$22,534.80
125,000$0.18714$23,392.50
Manufacturers Standard Package