115 Ohm Axial 1% MF0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FTE52-115R

DigiKey Part Number
13-MF0207FTE52-115RCT-ND - Cut Tape (CT)
13-MF0207FTE52-115RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF0207FTE52-115R
Description
RES 115 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
115 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,328
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.42000$4.20
25$0.34920$8.73
50$0.30620$15.31
100$0.27000$27.00
250$0.22952$57.38
500$0.20416$102.08
1,000$0.18242$182.42
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.14390$719.50
10,000$0.13128$1,312.80
15,000$0.12479$1,871.85
25,000$0.11745$2,936.25
35,000$0.11307$3,957.45
50,000$0.10880$5,440.00
60,000$0.10675$6,405.00
120,000$0.09971$11,965.20
125,000$0.09934$12,417.50
Manufacturers Standard Package