110 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FTE52-110K

DigiKey Part Number
13-MF0207FTE52-110KCT-ND - Cut Tape (CT)
13-MF0207FTE52-110KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF0207FTE52-110K
Description
RES 110K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
110 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,281
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.42800$4.28
25$0.35520$8.88
50$0.31240$15.62
100$0.27460$27.46
250$0.23380$58.45
500$0.20784$103.92
1,000$0.18589$185.89
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.14371$718.55
10,000$0.13111$1,311.10
15,000$0.12463$1,869.45
25,000$0.11730$2,932.50
35,000$0.11293$3,952.55
50,000$0.10866$5,433.00
Manufacturers Standard Package