
MF0207FRE52-4K75 | |
---|---|
DigiKey Part Number | 13-MF0207FRE52-4K75TR-ND - Tape & Reel (TR) 13-MF0207FRE52-4K75CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF0207FRE52-4K75 |
Description | RES 4.75K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34500 | $3.45 |
25 | $0.29240 | $7.31 |
50 | $0.25460 | $12.73 |
100 | $0.22420 | $22.42 |
250 | $0.19016 | $47.54 |
500 | $0.16882 | $84.41 |
1,000 | $0.15067 | $150.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11835 | $591.75 |
10,000 | $0.10776 | $1,077.60 |
15,000 | $0.10232 | $1,534.80 |
25,000 | $0.09616 | $2,404.00 |
35,000 | $0.09249 | $3,237.15 |
50,000 | $0.08890 | $4,445.00 |
60,000 | $0.08718 | $5,230.80 |
120,000 | $0.08128 | $9,753.60 |
125,000 | $0.08096 | $10,120.00 |