
MF0207FRE52-4K7 | |
|---|---|
DigiKey Part Number | 13-MF0207FRE52-4K7TR-ND - Tape & Reel (TR) 13-MF0207FRE52-4K7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF0207FRE52-4K7 |
Description | RES 4.7K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34500 | $3.45 |
| 25 | $0.29280 | $7.32 |
| 50 | $0.25480 | $12.74 |
| 100 | $0.22440 | $22.44 |
| 250 | $0.19040 | $47.60 |
| 500 | $0.16904 | $84.52 |
| 1,000 | $0.15086 | $150.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11850 | $592.50 |
| 10,000 | $0.10790 | $1,079.00 |
| 15,000 | $0.10245 | $1,536.75 |
| 25,000 | $0.09628 | $2,407.00 |
| 35,000 | $0.09261 | $3,241.35 |
| 50,000 | $0.08902 | $4,451.00 |

