
MF0207FRE52-30K | |
---|---|
DigiKey Part Number | 13-MF0207FRE52-30KTR-ND - Tape & Reel (TR) 13-MF0207FRE52-30KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF0207FRE52-30K |
Description | RES 30K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34600 | $3.46 |
25 | $0.29320 | $7.33 |
50 | $0.25520 | $12.76 |
100 | $0.22470 | $22.47 |
250 | $0.19064 | $47.66 |
500 | $0.16924 | $84.62 |
1,000 | $0.15106 | $151.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11866 | $593.30 |
10,000 | $0.10804 | $1,080.40 |
15,000 | $0.10258 | $1,538.70 |
25,000 | $0.09641 | $2,410.25 |
35,000 | $0.09273 | $3,245.55 |
50,000 | $0.08913 | $4,456.50 |
60,000 | $0.08741 | $5,244.60 |
120,000 | $0.08149 | $9,778.80 |
125,000 | $0.08117 | $10,146.25 |