1 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FRE52-1M

DigiKey Part Number
13-MF0207FRE52-1MTR-ND - Tape & Reel (TR)
13-MF0207FRE52-1MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF0207FRE52-1M
Description
RES 1M OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MF0207FRE52-1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,242
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34500$3.45
25$0.29280$7.32
50$0.25480$12.74
100$0.22440$22.44
250$0.19040$47.60
500$0.16904$84.52
1,000$0.15086$150.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11850$592.50
10,000$0.10790$1,079.00
15,000$0.10245$1,536.75
25,000$0.09628$2,407.00
35,000$0.09261$3,241.35
50,000$0.08902$4,451.00
Manufacturers Standard Package