
MF0207FRD52-1K47 | |
|---|---|
DigiKey Part Number | 13-MF0207FRD52-1K47TR-ND - Tape & Reel (TR) 13-MF0207FRD52-1K47CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF0207FRD52-1K47 |
Description | RES 1.47K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.47 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.48500 | $4.85 |
| 25 | $0.40760 | $10.19 |
| 50 | $0.35680 | $17.84 |
| 100 | $0.31490 | $31.49 |
| 250 | $0.26804 | $67.01 |
| 500 | $0.23858 | $119.29 |
| 1,000 | $0.21351 | $213.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16560 | $828.00 |
| 10,000 | $0.15129 | $1,512.90 |
| 15,000 | $0.14394 | $2,159.10 |
| 25,000 | $0.13562 | $3,390.50 |
| 35,000 | $0.13066 | $4,573.10 |
| 50,000 | $0.12582 | $6,291.00 |

