
MF0204FRE52-2K7 | |
---|---|
DigiKey Part Number | 13-MF0204FRE52-2K7TR-ND - Tape & Reel (TR) 13-MF0204FRE52-2K7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF0204FRE52-2K7 |
Description | RES 2.7K OHM 1% 0.4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32900 | $3.29 |
25 | $0.27320 | $6.83 |
50 | $0.23880 | $11.94 |
100 | $0.20990 | $20.99 |
250 | $0.17816 | $44.54 |
500 | $0.15806 | $79.03 |
1,000 | $0.14101 | $141.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11059 | $552.95 |
10,000 | $0.10063 | $1,006.30 |
15,000 | $0.09551 | $1,432.65 |
25,000 | $0.08971 | $2,242.75 |
35,000 | $0.08625 | $3,018.75 |
50,000 | $0.08288 | $4,144.00 |
60,000 | $0.08126 | $4,875.60 |
120,000 | $0.07570 | $9,084.00 |
125,000 | $0.07540 | $9,425.00 |