
LCE16A/TR13 | |
---|---|
DigiKey Part Number | 13-LCE16A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCE16A/TR13 |
Description | TVS DIODE 16VWM 26VC DO201 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 57A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 57A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $2.47048 | $2,964.58 |
2,400 | $2.28156 | $5,475.74 |
3,600 | $2.18470 | $7,864.92 |
6,000 | $2.07539 | $12,452.34 |
8,400 | $2.04905 | $17,212.02 |