
KNP3WSJT-73-330R | |
|---|---|
DigiKey Part Number | 13-KNP3WSJT-73-330RCT-ND - Cut Tape (CT) 13-KNP3WSJT-73-330RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KNP3WSJT-73-330R |
Description | RES 330 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.610" L (5.20mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.58200 | $25.82 |
| 25 | $2.19040 | $54.76 |
| 50 | $1.94520 | $97.26 |
| 100 | $1.73560 | $173.56 |
| 250 | $1.50652 | $376.63 |
| 500 | $1.36296 | $681.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.24079 | $1,240.79 |
| 2,000 | $1.13704 | $2,274.08 |
| 3,000 | $1.08373 | $3,251.19 |
| 5,000 | $1.02341 | $5,117.05 |
| 7,000 | $0.98745 | $6,912.15 |
| 10,000 | $0.95233 | $9,523.30 |

