
FKN2WSJT-52-2R2 | |
---|---|
DigiKey Part Number | 13-FKN2WSJT-52-2R2CT-ND - Cut Tape (CT) 13-FKN2WSJT-52-2R2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FKN2WSJT-52-2R2 |
Description | RES 2.2 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.84700 | $18.47 |
25 | $1.56320 | $39.08 |
50 | $1.38440 | $69.22 |
100 | $1.23250 | $123.25 |
250 | $1.06512 | $266.28 |
500 | $0.96036 | $480.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.87127 | $871.27 |
2,000 | $0.79553 | $1,591.06 |
3,000 | $0.75662 | $2,269.86 |
5,000 | $0.71260 | $3,563.00 |
7,000 | $0.68636 | $4,804.52 |
10,000 | $0.66073 | $6,607.30 |
12,000 | $0.64844 | $7,781.28 |
24,000 | $0.60623 | $14,549.52 |
25,000 | $0.60395 | $15,098.75 |