
KNP3WSJT-52-220R | |
---|---|
DigiKey Part Number | 13-KNP3WSJT-52-220RCT-ND - Cut Tape (CT) 13-KNP3WSJT-52-220RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KNP3WSJT-52-220R |
Description | RES 220 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.610" L (5.20mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.94600 | $19.46 |
25 | $1.64880 | $41.22 |
50 | $1.46000 | $73.00 |
100 | $1.29900 | $129.90 |
250 | $1.12360 | $280.90 |
500 | $1.01374 | $506.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.92021 | $920.21 |
2,000 | $0.84073 | $1,681.46 |
3,000 | $0.79986 | $2,399.58 |
5,000 | $0.75364 | $3,768.20 |
7,000 | $0.72609 | $5,082.63 |
10,000 | $0.69918 | $6,991.80 |
12,000 | $0.68626 | $8,235.12 |
24,000 | $0.64194 | $15,406.56 |
25,000 | $0.63955 | $15,988.75 |