130 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP3WSJR-52-130R

DigiKey Part Number
KNP3WSJR-52-130R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KNP3WSJR-52-130R
Description
RES 130 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
130 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.205" Dia x 0.610" L (5.20mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.80951$4,047.55