
KNP2WSJT-73-100R | |
|---|---|
DigiKey Part Number | 13-KNP2WSJT-73-100RCT-ND - Cut Tape (CT) 13-KNP2WSJT-73-100RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KNP2WSJT-73-100R |
Description | RES 100 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP2WSJT-73-100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.60300 | $16.03 |
| 25 | $1.35480 | $33.87 |
| 50 | $1.19860 | $59.93 |
| 100 | $1.06470 | $106.47 |
| 250 | $0.91884 | $229.71 |
| 500 | $0.82724 | $413.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.74939 | $749.39 |
| 2,000 | $0.68325 | $1,366.50 |
| 3,000 | $0.64925 | $1,947.75 |
| 5,000 | $0.61078 | $3,053.90 |
| 7,000 | $0.58784 | $4,114.88 |
| 10,000 | $0.56543 | $5,654.30 |

