10 Ohm Axial 5% KNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP2WSJR-52-10R

DigiKey Part Number
13-KNP2WSJR-52-10RTR-ND - Tape & Reel (TR)
13-KNP2WSJR-52-10RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP2WSJR-52-10R
Description
RES 10 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.63800$16.38
25$1.38280$34.57
50$1.22320$61.16
100$1.08740$108.74
250$0.93876$234.69
500$0.84542$422.71
1,000$0.76599$765.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.69849$1,396.98
4,000$0.64113$2,564.52
6,000$0.61167$3,670.02
10,000$0.57832$5,783.20
14,000$0.55845$7,818.30
20,000$0.53904$10,780.80
24,000$0.52973$12,713.52
48,000$0.49777$23,892.96
50,000$0.49605$24,802.50
Manufacturers Standard Package