180 Ohm Axial 5% KNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP1WSJT-52-180R

DigiKey Part Number
13-KNP1WSJT-52-180RCT-ND - Cut Tape (CT)
13-KNP1WSJT-52-180RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KNP1WSJT-52-180R
Description
RES 180 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
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
In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.56800$5.68
25$0.47400$11.85
50$0.41480$20.74
100$0.36630$36.63
250$0.31248$78.12
500$0.27858$139.29
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.24984$249.84
2,000$0.22531$450.62
3,000$0.21269$638.07
5,000$0.19844$992.20
7,000$0.18994$1,329.58
10,000$0.18161$1,816.10
12,000$0.17763$2,131.56
24,000$0.16394$3,934.56
25,000$0.16320$4,080.00
Manufacturers Standard Package