
KNP1WSJR-52-5R1 | |
---|---|
DigiKey Part Number | 13-KNP1WSJR-52-5R1TR-ND - Tape & Reel (TR) 13-KNP1WSJR-52-5R1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP1WSJR-52-5R1 |
Description | RES 5.1 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP1WSJR-52-5R1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.84600 | $8.46 |
25 | $0.70960 | $17.74 |
50 | $0.62400 | $31.20 |
100 | $0.55260 | $55.26 |
250 | $0.47328 | $118.32 |
500 | $0.42336 | $211.68 |
1,000 | $0.38107 | $381.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.26988 | $674.70 |
5,000 | $0.24594 | $1,229.70 |
7,500 | $0.23364 | $1,752.30 |
12,500 | $0.21972 | $2,746.50 |
17,500 | $0.21142 | $3,699.85 |
25,000 | $0.20332 | $5,083.00 |
30,000 | $0.19943 | $5,982.90 |
60,000 | $0.18608 | $11,164.80 |
62,500 | $0.18536 | $11,585.00 |