
KNP1WSJR-52-33R | |
|---|---|
DigiKey Part Number | 13-KNP1WSJR-52-33RTR-ND - Tape & Reel (TR) 13-KNP1WSJR-52-33RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP1WSJR-52-33R |
Description | RES 33 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP1WSJR-52-33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.96200 | $9.62 |
| 25 | $0.81240 | $20.31 |
| 50 | $0.71520 | $35.76 |
| 100 | $0.63220 | $63.22 |
| 250 | $0.54260 | $135.65 |
| 500 | $0.48622 | $243.11 |
| 1,000 | $0.43812 | $438.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.27022 | $675.55 |
| 5,000 | $0.24625 | $1,231.25 |
| 7,500 | $0.23394 | $1,754.55 |
| 12,500 | $0.22000 | $2,750.00 |
| 17,500 | $0.21169 | $3,704.57 |
| 25,000 | $0.20358 | $5,089.50 |

