
KNP1WSJR-52-300R | |
|---|---|
DigiKey Part Number | 13-KNP1WSJR-52-300RTR-ND - Tape & Reel (TR) 13-KNP1WSJR-52-300RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP1WSJR-52-300R |
Description | RES 300 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.08500 | $10.85 |
| 25 | $0.91440 | $22.86 |
| 50 | $0.80740 | $40.37 |
| 100 | $0.71610 | $71.61 |
| 250 | $0.61464 | $153.66 |
| 500 | $0.55150 | $275.75 |
| 1,000 | $0.49757 | $497.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.43857 | $1,096.42 |
| 5,000 | $0.40162 | $2,008.10 |
| 7,500 | $0.38265 | $2,869.88 |
| 12,500 | $0.36117 | $4,514.62 |
| 17,500 | $0.34838 | $6,096.65 |
| 25,000 | $0.33587 | $8,396.75 |

