
KNP100JR-73-27R | |
|---|---|
DigiKey Part Number | 13-KNP100JR-73-27RTR-ND - Tape & Reel (TR) 13-KNP100JR-73-27RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-73-27R |
Description | RES 27 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100JR-73-27R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.43900 | $14.39 |
| 25 | $1.21040 | $30.26 |
| 50 | $1.07040 | $53.52 |
| 100 | $0.95120 | $95.12 |
| 250 | $0.81952 | $204.88 |
| 500 | $0.73698 | $368.49 |
| 1,000 | $0.66693 | $666.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.60732 | $1,214.64 |
| 4,000 | $0.55668 | $2,226.72 |
| 6,000 | $0.53064 | $3,183.84 |
| 10,000 | $0.50120 | $5,012.00 |
| 14,000 | $0.48365 | $6,771.10 |
| 20,000 | $0.46650 | $9,330.00 |

