180 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP100JR-73-180R

DigiKey Part Number
13-KNP100JR-73-180RTR-ND - Tape & Reel (TR)
13-KNP100JR-73-180RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP100JR-73-180R
Description
RES 180 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
KNP100JR-73-180R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,699
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.16700$11.67
25$0.98320$24.58
50$0.86660$43.33
100$0.76870$76.87
250$0.66068$165.17
500$0.59310$296.55
1,000$0.53555$535.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.48663$973.26
4,000$0.44505$1,780.20
6,000$0.42368$2,542.08
10,000$0.39950$3,995.00
14,000$0.38508$5,391.12
20,000$0.37101$7,420.20
Manufacturers Standard Package