
KNP100JR-73-0R91 | |
|---|---|
DigiKey Part Number | 13-KNP100JR-73-0R91TR-ND - Tape & Reel (TR) 13-KNP100JR-73-0R91CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-73-0R91 |
Description | RES 0.91 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100JR-73-0R91 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.44700 | $14.47 |
| 25 | $1.22000 | $30.50 |
| 50 | $1.07700 | $53.85 |
| 100 | $0.95700 | $95.70 |
| 250 | $0.82480 | $206.20 |
| 500 | $0.74190 | $370.95 |
| 1,000 | $0.67129 | $671.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.61135 | $1,222.70 |
| 4,000 | $0.56040 | $2,241.60 |
| 6,000 | $0.53422 | $3,205.32 |
| 10,000 | $0.50460 | $5,046.00 |
| 14,000 | $0.48695 | $6,817.30 |
| 20,000 | $0.46970 | $9,394.00 |

