
KNP100JR-52-2R2 | |
|---|---|
DigiKey Part Number | 13-KNP100JR-52-2R2TR-ND - Tape & Reel (TR) 13-KNP100JR-52-2R2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-52-2R2 |
Description | RES 2.2 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100JR-52-2R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.08500 | $10.85 |
| 25 | $0.91440 | $22.86 |
| 50 | $0.80580 | $40.29 |
| 100 | $0.71360 | $71.36 |
| 250 | $0.61300 | $153.25 |
| 500 | $0.54968 | $274.84 |
| 1,000 | $0.49600 | $496.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.45034 | $900.68 |
| 4,000 | $0.41153 | $1,646.12 |
| 6,000 | $0.39159 | $2,349.54 |
| 10,000 | $0.36903 | $3,690.30 |
| 14,000 | $0.35558 | $4,978.12 |
| 20,000 | $0.34244 | $6,848.80 |

