560 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP100JR-52-0R56

DigiKey Part Number
13-KNP100JR-52-0R56TR-ND - Tape & Reel (TR)
13-KNP100JR-52-0R56CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP100JR-52-0R56
Description
RES 0.56 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
560 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
KNP100JR-52-0R56 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.44700$14.47
25$1.22000$30.50
50$1.07700$53.85
100$0.95700$95.70
250$0.82480$206.20
500$0.74190$370.95
1,000$0.67129$671.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.61135$1,222.70
4,000$0.56040$2,241.60
6,000$0.53422$3,205.32
10,000$0.50460$5,046.00
14,000$0.48695$6,817.30
20,000$0.46970$9,394.00
Manufacturers Standard Package