
KNP100FR-73-1R | |
---|---|
DigiKey Part Number | 13-KNP100FR-73-1RTR-ND - Tape & Reel (TR) 13-KNP100FR-73-1RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100FR-73-1R |
Description | RES 1 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100FR-73-1R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.97100 | $19.71 |
25 | $1.66840 | $41.71 |
50 | $1.47640 | $73.82 |
100 | $1.31540 | $131.54 |
250 | $1.13772 | $284.43 |
500 | $1.02638 | $513.19 |
1,000 | $0.93178 | $931.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.85136 | $1,702.72 |
4,000 | $0.78304 | $3,132.16 |
6,000 | $0.74795 | $4,487.70 |
10,000 | $0.70824 | $7,082.40 |
14,000 | $0.68458 | $9,584.12 |
20,000 | $0.66146 | $13,229.20 |
24,000 | $0.65038 | $15,609.12 |
48,000 | $0.61232 | $29,391.36 |
50,000 | $0.61026 | $30,513.00 |