
KNP-50JR-52-0R47 | |
|---|---|
DigiKey Part Number | 13-KNP-50JR-52-0R47TR-ND - Tape & Reel (TR) 13-KNP-50JR-52-0R47CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP-50JR-52-0R47 |
Description | RES 0.47 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.83000 | $8.30 |
| 25 | $0.69720 | $17.43 |
| 50 | $0.61340 | $30.67 |
| 100 | $0.54260 | $54.26 |
| 250 | $0.46468 | $116.17 |
| 500 | $0.41584 | $207.92 |
| 1,000 | $0.37424 | $374.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.32860 | $821.50 |
| 5,000 | $0.30005 | $1,500.25 |
| 7,500 | $0.28539 | $2,140.42 |
| 12,500 | $0.26878 | $3,359.75 |
| 17,500 | $0.25888 | $4,530.40 |
| 25,000 | $0.24921 | $6,230.25 |

