
JC24F3002R | |
---|---|
DigiKey Part Number | 13-JC24F3002RTR-ND - Tape & Reel (TR) 13-JC24F3002RCT-ND - Cut Tape (CT) 13-JC24F3002RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JC24F3002R |
Description | FUSE 2410 30A 65VDC FAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 A 65 V Fuse Cartridge, Ceramic Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 65 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 550.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.60mm x 2.60mm) | |
DC Cold Resistance | 0.0014 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
5 | $2.16800 | $10.84 |
10 | $1.99500 | $19.95 |
50 | $1.65540 | $82.77 |
100 | $1.52810 | $152.81 |
250 | $1.37388 | $343.47 |
500 | $1.26744 | $633.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.16900 | $1,169.00 |
2,000 | $1.07782 | $2,155.64 |
3,000 | $1.02766 | $3,082.98 |
5,000 | $0.96752 | $4,837.60 |
7,000 | $0.92968 | $6,507.76 |
10,000 | $0.89107 | $8,910.70 |
25,000 | $0.83644 | $20,911.00 |