
JB12S2001R | |
|---|---|
DigiKey Part Number | 13-JB12S2001RTR-ND - Tape & Reel (TR) 13-JB12S2001RCT-ND - Cut Tape (CT) 13-JB12S2001RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB12S2001R |
Description | FUSE 1206 2A 63VDC SLOW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.64 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm) | |
DC Cold Resistance | 0.135 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 5 | $0.92000 | $4.60 |
| 10 | $0.85500 | $8.55 |
| 50 | $0.70700 | $35.35 |
| 100 | $0.65200 | $65.20 |
| 250 | $0.58636 | $146.59 |
| 500 | $0.54098 | $270.49 |
| 1,000 | $0.49905 | $499.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41806 | $1,254.18 |
| 6,000 | $0.38538 | $2,312.28 |
| 9,000 | $0.36739 | $3,306.51 |
| 15,000 | $0.34583 | $5,187.45 |
| 21,000 | $0.33226 | $6,977.46 |
| 30,000 | $0.31841 | $9,552.30 |

