2.7 MOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV1WSJT-73-2M7

DigiKey Part Number
13-HHV1WSJT-73-2M7CT-ND - Cut Tape (CT)
13-HHV1WSJT-73-2M7TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HHV1WSJT-73-2M7
Description
RES 2.7M OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.7 MOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,511
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.25800$12.58
25$1.06240$26.56
50$0.93720$46.86
100$0.83120$83.12
250$0.71496$178.74
500$0.64226$321.13
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.56885$568.85
2,000$0.51722$1,034.44
3,000$0.49066$1,471.98
5,000$0.46062$2,303.10
7,000$0.44270$3,098.90
10,000$0.42521$4,252.10
Manufacturers Standard Package