
HHV1WSJT-73-100K | |
|---|---|
DigiKey Part Number | 100KBJCT-ND - Cut Tape (CT) 100KBJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV1WSJT-73-100K |
Description | RES 100K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV1WSJT-73-100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.29000 | $2.29 |
| 10 | $1.43000 | $14.30 |
| 25 | $1.20560 | $30.14 |
| 50 | $1.06680 | $53.34 |
| 100 | $0.94760 | $94.76 |
| 250 | $0.81656 | $204.14 |
| 500 | $0.73440 | $367.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.56521 | $565.21 |
| 2,000 | $0.51391 | $1,027.82 |
| 3,000 | $0.48753 | $1,462.59 |
| 5,000 | $0.45768 | $2,288.40 |
| 7,000 | $0.43988 | $3,079.16 |
| 10,000 | $0.42249 | $4,224.90 |
| 12,000 | $0.41415 | $4,969.80 |
| 24,000 | $0.38552 | $9,252.48 |
| 25,000 | $0.38397 | $9,599.25 |

