
HHV1WSJT-73-10M | |
|---|---|
DigiKey Part Number | 13-HHV1WSJT-73-10MCT-ND - Cut Tape (CT) 13-HHV1WSJT-73-10MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV1WSJT-73-10M |
Description | RES 10M OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.28600 | $22.86 |
| 25 | $1.93680 | $48.42 |
| 50 | $1.71660 | $85.83 |
| 100 | $1.53080 | $153.08 |
| 250 | $1.32628 | $331.57 |
| 500 | $1.19820 | $599.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.06789 | $1,067.89 |
| 2,000 | $0.97709 | $1,954.18 |
| 3,000 | $0.93040 | $2,791.20 |
| 5,000 | $0.87763 | $4,388.15 |
| 7,000 | $0.84617 | $5,923.19 |
| 10,000 | $0.81543 | $8,154.30 |

