
HHV1WSJT-52-1M | |
|---|---|
DigiKey Part Number | 13-HHV1WSJT-52-1MCT-ND - Cut Tape (CT) 13-HHV1WSJT-52-1MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV1WSJT-52-1M |
Description | RES 1M OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.25800 | $12.58 |
| 25 | $1.06240 | $26.56 |
| 50 | $0.93720 | $46.86 |
| 100 | $0.83120 | $83.12 |
| 250 | $0.71496 | $178.74 |
| 500 | $0.64226 | $321.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.56885 | $568.85 |
| 2,000 | $0.51722 | $1,034.44 |
| 3,000 | $0.49066 | $1,471.98 |
| 5,000 | $0.46062 | $2,303.10 |
| 7,000 | $0.44270 | $3,098.90 |
| 10,000 | $0.42521 | $4,252.10 |

