HHV100JT-73-100K is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


YAGEO
In Stock: 5,618
Unit Price: $2.63000
Datasheet

Upgrade


YAGEO
In Stock: 4,931
Unit Price: $2.14000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.67996
Datasheet

Similar


YAGEO
In Stock: 629
Unit Price: $1.97000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.69332
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $3.36046
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 3,574
Unit Price: $1.73000
Datasheet
100 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV100JT-73-100K

DigiKey Part Number
100KBHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HHV100JT-73-100K
Description
RES 100K OHM 5% 1W AXIAL
Customer Reference
Detailed Description
100 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HHV100JT-73-100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types