
HHV-50JT-52-47M | |
|---|---|
DigiKey Part Number | 13-HHV-50JT-52-47MCT-ND - Cut Tape (CT) 13-HHV-50JT-52-47MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV-50JT-52-47M |
Description | RES 47M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.37900 | $13.79 |
| 25 | $1.16520 | $29.13 |
| 50 | $1.03120 | $51.56 |
| 100 | $0.91460 | $91.46 |
| 250 | $0.78812 | $197.03 |
| 500 | $0.70848 | $354.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.64093 | $640.93 |
| 2,000 | $0.58350 | $1,167.00 |
| 3,000 | $0.55396 | $1,661.88 |
| 5,000 | $0.52054 | $2,602.70 |
| 7,000 | $0.50063 | $3,504.41 |
| 10,000 | $0.48116 | $4,811.60 |
| 12,000 | $0.47183 | $5,661.96 |
| 24,000 | $0.43977 | $10,554.48 |
| 25,000 | $0.43805 | $10,951.25 |

