
HHV-50JT-52-30M | |
|---|---|
DigiKey Part Number | 13-HHV-50JT-52-30MCT-ND - Cut Tape (CT) 13-HHV-50JT-52-30MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV-50JT-52-30M |
Description | RES 30M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.89600 | $8.96 |
| 25 | $0.75320 | $18.83 |
| 50 | $0.66260 | $33.13 |
| 100 | $0.58620 | $58.62 |
| 250 | $0.50216 | $125.54 |
| 500 | $0.44938 | $224.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.39669 | $396.69 |
| 2,000 | $0.35941 | $718.82 |
| 3,000 | $0.34023 | $1,020.69 |
| 5,000 | $0.31852 | $1,592.60 |
| 7,000 | $0.30558 | $2,139.06 |
| 10,000 | $0.29294 | $2,929.40 |

