750 Ohm Axial 1% MF0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FRE52-750R

DigiKey Part Number
13-MF0207FRE52-750RTR-ND - Tape & Reel (TR)
13-MF0207FRE52-750RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF0207FRE52-750R
Description
RES 750 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,224
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
25$0.21360$5.34
50$0.13460$6.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11835$591.75
10,000$0.10776$1,077.60
15,000$0.10232$1,534.80
25,000$0.09616$2,404.00
35,000$0.09249$3,237.15
50,000$0.08890$4,445.00
60,000$0.08718$5,230.80
120,000$0.08128$9,753.60
125,000$0.08096$10,120.00
Manufacturers Standard Package