
HHV-50JR-52-4M7 | |
|---|---|
DigiKey Part Number | 13-HHV-50JR-52-4M7TR-ND - Tape & Reel (TR) 13-HHV-50JR-52-4M7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHV-50JR-52-4M7 |
Description | RES 4.7M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-50JR-52-4M7 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.99500 | $9.95 |
| 25 | $0.84200 | $21.05 |
| 50 | $0.74000 | $37.00 |
| 100 | $0.65610 | $65.61 |
| 250 | $0.56268 | $140.67 |
| 500 | $0.50414 | $252.07 |
| 1,000 | $0.45440 | $454.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.39207 | $980.17 |
| 5,000 | $0.35864 | $1,793.20 |
| 7,500 | $0.34147 | $2,561.03 |
| 12,500 | $0.32203 | $4,025.38 |
| 17,500 | $0.31045 | $5,432.88 |
| 25,000 | $0.29913 | $7,478.25 |

