
HHV-50JR-52-4M7 | |
|---|---|
DigiKey Part Number | 13-HHV-50JR-52-4M7TR-ND - Tape & Reel (TR) 13-HHV-50JR-52-4M7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHV-50JR-52-4M7 |
Description | RES 4.7M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-50JR-52-4M7 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.48000 | $14.80 |
| 25 | $1.25280 | $31.32 |
| 50 | $1.10660 | $55.33 |
| 100 | $0.98250 | $98.25 |
| 250 | $0.84716 | $211.79 |
| 500 | $0.76180 | $380.90 |
| 1,000 | $0.68954 | $689.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.61020 | $1,525.50 |
| 5,000 | $0.56056 | $2,802.80 |
| 7,500 | $0.53507 | $4,013.03 |
| 12,500 | $0.50622 | $6,327.75 |
| 17,500 | $0.48903 | $8,558.02 |
| 25,000 | $0.47224 | $11,806.00 |

