
HHV-50FR-52-5M1 | |
---|---|
DigiKey Part Number | 13-HHV-50FR-52-5M1TR-ND - Tape & Reel (TR) 13-HHV-50FR-52-5M1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHV-50FR-52-5M1 |
Description | RES 5.1M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.1 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.64600 | $16.46 |
25 | $1.38960 | $34.74 |
50 | $1.22820 | $61.41 |
100 | $1.09160 | $109.16 |
250 | $0.94240 | $235.60 |
500 | $0.84856 | $424.28 |
1,000 | $0.76895 | $768.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.68164 | $1,704.10 |
5,000 | $0.62703 | $3,135.15 |
7,500 | $0.59898 | $4,492.35 |
12,500 | $0.56724 | $7,090.50 |
17,500 | $0.54832 | $9,595.60 |
25,000 | $0.52984 | $13,246.00 |
30,000 | $0.52098 | $15,629.40 |
60,000 | $0.49055 | $29,433.00 |
62,500 | $0.48891 | $30,556.88 |