5,1m Ohm Axial 1% HHV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV-50FR-52-5M1

DigiKey Part Number
13-HHV-50FR-52-5M1TR-ND - Tape & Reel (TR)
13-HHV-50FR-52-5M1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HHV-50FR-52-5M1
Description
RES 5.1M OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.1 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,482
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.64600$16.46
25$1.38960$34.74
50$1.22820$61.41
100$1.09160$109.16
250$0.94240$235.60
500$0.84856$424.28
1,000$0.76895$768.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.68164$1,704.10
5,000$0.62703$3,135.15
7,500$0.59898$4,492.35
12,500$0.56724$7,090.50
17,500$0.54832$9,595.60
25,000$0.52984$13,246.00
30,000$0.52098$15,629.40
60,000$0.49055$29,433.00
62,500$0.48891$30,556.88
Manufacturers Standard Package