
HHV-50FR-52-3M9 | |
---|---|
DigiKey Part Number | 13-HHV-50FR-52-3M9TR-ND - Tape & Reel (TR) 13-HHV-50FR-52-3M9CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHV-50FR-52-3M9 |
Description | RES 3.9M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-50FR-52-3M9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.64200 | $16.42 |
25 | $1.38600 | $34.65 |
50 | $1.22500 | $61.25 |
100 | $1.08880 | $108.88 |
250 | $0.94000 | $235.00 |
500 | $0.84638 | $423.19 |
1,000 | $0.76699 | $766.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.67990 | $1,699.75 |
5,000 | $0.62543 | $3,127.15 |
7,500 | $0.59745 | $4,480.88 |
12,500 | $0.56579 | $7,072.38 |
17,500 | $0.54692 | $9,571.10 |
25,000 | $0.52849 | $13,212.25 |
30,000 | $0.51965 | $15,589.50 |
60,000 | $0.48930 | $29,358.00 |
62,500 | $0.48766 | $30,478.75 |