
HHV-50FR-52-180K | |
|---|---|
DigiKey Part Number | 13-HHV-50FR-52-180KTR-ND - Tape & Reel (TR) 13-HHV-50FR-52-180KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHV-50FR-52-180K |
Description | RES 180K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-50FR-52-180K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.63200 | $16.32 |
| 25 | $1.37720 | $34.43 |
| 50 | $1.21720 | $60.86 |
| 100 | $1.08180 | $108.18 |
| 250 | $0.93400 | $233.50 |
| 500 | $0.84098 | $420.49 |
| 1,000 | $0.76209 | $762.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.67556 | $1,688.90 |
| 5,000 | $0.62143 | $3,107.15 |
| 7,500 | $0.59363 | $4,452.23 |
| 12,500 | $0.56217 | $7,027.12 |
| 17,500 | $0.54343 | $9,510.02 |
| 25,000 | $0.52511 | $13,127.75 |
| 30,000 | $0.51632 | $15,489.60 |
| 60,000 | $0.48617 | $29,170.20 |
| 62,500 | $0.48454 | $30,283.75 |

