
HHV-25JT-52-2M2 | |
---|---|
DigiKey Part Number | 13-HHV-25JT-52-2M2CT-ND - Cut Tape (CT) 13-HHV-25JT-52-2M2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV-25JT-52-2M2 |
Description | RES 2.2M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.69000 | $6.90 |
25 | $0.57800 | $14.45 |
50 | $0.50900 | $25.45 |
100 | $0.44910 | $44.91 |
250 | $0.38396 | $95.99 |
500 | $0.34306 | $171.53 |
1,000 | $0.30816 | $308.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.24594 | $1,229.70 |
10,000 | $0.22560 | $2,256.00 |
15,000 | $0.21514 | $3,227.10 |
25,000 | $0.20332 | $5,083.00 |
35,000 | $0.19627 | $6,869.45 |
50,000 | $0.18938 | $9,469.00 |
60,000 | $0.18608 | $11,164.80 |
120,000 | $0.17474 | $20,968.80 |
125,000 | $0.17413 | $21,766.25 |