
HHV-25JT-52-15M | |
|---|---|
DigiKey Part Number | 15MBECT-ND - Cut Tape (CT) 15MBETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV-25JT-52-15M |
Description | RES 15M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-25JT-52-15M Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.02800 | $10.28 |
| 25 | $0.86480 | $21.62 |
| 50 | $0.76140 | $38.07 |
| 100 | $0.67420 | $67.42 |
| 250 | $0.57880 | $144.70 |
| 500 | $0.51878 | $259.39 |
| 1,000 | $0.46772 | $467.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.37679 | $1,883.95 |
| 10,000 | $0.34705 | $3,470.50 |
| 15,000 | $0.33178 | $4,976.70 |
| 25,000 | $0.31449 | $7,862.25 |
| 35,000 | $0.30419 | $10,646.65 |
| 50,000 | $0.29413 | $14,706.50 |

