Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

HHV-25JR-52-270K | |
|---|---|
DigiKey Part Number | HHV-25JR-52-270K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HHV-25JR-52-270K |
Description | RES 270K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-25JR-52-270K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMP100JR-52-270K | YAGEO | 16,668 | 270KWCT-ND | $1.07000 | Upgrade |
| CMF07270K00GKEA | Vishay Dale | 0 | CMF07270K00GKEA-ND | $1.29073 | Upgrade |
| CMF07270K00GNEB80 | Vishay Dale | 0 | CMF07270K00GNEB80-ND | $0.62442 | Upgrade |
| CMF07270K00GNEK | Vishay Dale | 0 | CMF07270K00GNEK-ND | $41.65180 | Upgrade |
| CMF07270K00JLEA | Vishay Dale | 0 | CMF07270K00JLEA-ND | $1.29073 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.29918 | $1,495.90 |



