1.5 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV-25JR-52-1M5

DigiKey Part Number
13-HHV-25JR-52-1M5TR-ND - Tape & Reel (TR)
13-HHV-25JR-52-1M5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HHV-25JR-52-1M5
Description
RES 1.5M OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HHV-25JR-52-1M5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.93700$9.37
25$0.78920$19.73
50$0.69720$34.86
100$0.61660$61.66
250$0.52848$132.12
500$0.47322$236.61
1,000$0.42628$426.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.24625$1,231.25
10,000$0.22589$2,258.90
15,000$0.21542$3,231.30
25,000$0.20358$5,089.50
35,000$0.19652$6,878.20
50,000$0.18963$9,481.50
Manufacturers Standard Package