
HHV-25JR-52-10M | |
---|---|
DigiKey Part Number | 13-HHV-25JR-52-10MTR-ND - Tape & Reel (TR) 13-HHV-25JR-52-10MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHV-25JR-52-10M |
Description | RES 10M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-25JR-52-10M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.96300 | $9.63 |
25 | $0.81320 | $20.33 |
50 | $0.71620 | $35.81 |
100 | $0.63300 | $63.30 |
250 | $0.54332 | $135.83 |
500 | $0.48684 | $243.42 |
1,000 | $0.43868 | $438.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.24656 | $1,232.80 |
10,000 | $0.22617 | $2,261.70 |
15,000 | $0.21569 | $3,235.35 |
25,000 | $0.20384 | $5,096.00 |
35,000 | $0.19677 | $6,886.95 |
50,000 | $0.18987 | $9,493.50 |
60,000 | $0.18656 | $11,193.60 |
120,000 | $0.17519 | $21,022.80 |
125,000 | $0.17458 | $21,822.50 |